STPK6X3GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 406
Unit Price: 196,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 792,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 570,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 353,31000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X3GR

DigiKey Part Number
STPK6X3GR-ND
Manufacturer
Manufacturer Product Number
STPK6X3GR
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.00' (914.4mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-6ARJ45SNNG-003Amphenol Cables on Demand406MP-6ARJ45SNNG-003-ND196,04000 KčParametric Equivalent
TRD626ASP-GRN-3FL-com35073-TRD626ASP-GRN-3F-ND792,93000 KčParametric Equivalent
TRD630ADS-GRN-3FL-com05073-TRD630ADS-GRN-3F-ND570,61000 KčParametric Equivalent
TRD695APGRN-3L-com05073-TRD695APGRN-3-ND1 353,31000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10588,95900 Kč5 889,59 Kč
Unit Price without VAT:588,95900 Kč
Unit Price with VAT:712,64039 Kč