Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APGRN-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695APGRN-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APGRN-3 |
Description | RJ45 CAT6A F/UTP 23SLD CMP GRN 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-GRN-3F | L-com | 3 | 5073-TRD626ASP-GRN-3F-ND | 28,26000 Kč | Parametric Equivalent |
| TRD630ADS-GRN-3F | L-com | 0 | 5073-TRD630ADS-GRN-3F-ND | 20,34000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | 406 | MP-6ARJ45SNNG-003-ND | 6,99000 Kč | Parametric Equivalent |
| STPK6X3GR | Panduit Corp | 0 | STPK6X3GR-ND | 20,99100 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 353,31000 Kč | 1 353,31 Kč |
| Unit Price without VAT: | 1 353,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 637,50510 Kč |





