STPK6X10RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 557,00000 Kč
Datasheet
STPK6XxxMRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X10RD

DigiKey Part Number
STPK6X10RD-ND
Manufacturer
Manufacturer Product Number
STPK6X10RD
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10768,27300 Kč7 682,73 Kč
Unit Price without VAT:768,27300 Kč
Unit Price with VAT:929,61033 Kč