
STP6X6MIG | |
---|---|
DigiKey Part Number | STP6X6MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X6MIG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 950,03500 Kč | 9 500,35 Kč |
Unit Price without VAT: | 950,03500 Kč |
---|---|
Unit Price with VAT: | 1 149,54235 Kč |