
STP28X2MGR | |
|---|---|
DigiKey Part Number | STP28X2MGR-ND |
Manufacturer | |
Manufacturer Product Number | STP28X2MGR |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,66000 Kč | 672,66 Kč |
| 10 | 625,47000 Kč | 6 254,70 Kč |
| 25 | 607,60160 Kč | 15 190,04 Kč |
| 50 | 594,40240 Kč | 29 720,12 Kč |
| 100 | 581,47780 Kč | 58 147,78 Kč |
| 250 | 564,79136 Kč | 141 197,84 Kč |
| 500 | 552,46712 Kč | 276 233,56 Kč |
| 1 000 | 540,39653 Kč | 540 396,53 Kč |
| 2 500 | 524,80805 Kč | 1 312 020,12 Kč |
| Unit Price without VAT: | 672,66000 Kč |
|---|---|
| Unit Price with VAT: | 813,91860 Kč |


