STP28X1MGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 57
Unit Price: 537,21000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 594,82300 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 210,35000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: 366,39000 Kč
Datasheet
STP28X1MGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X1MGR

DigiKey Part Number
STP28X1MGR-ND
Manufacturer
Manufacturer Product Number
STP28X1MGR
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1589,02000 Kč589,02 Kč
10547,84300 Kč5 478,43 Kč
25532,20080 Kč13 305,02 Kč
50520,64100 Kč26 032,05 Kč
100509,32670 Kč50 932,67 Kč
250494,71840 Kč123 679,60 Kč
500483,92966 Kč241 964,83 Kč
1 000473,35814 Kč473 358,14 Kč
2 500459,71631 Kč1 149 290,78 Kč
Manufacturers Standard Package
Unit Price without VAT:589,02000 Kč
Unit Price with VAT:712,71420 Kč