ST1755-075-60BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1755-075-60BK

DigiKey Part Number
298-ST1755-075-60BK-ND
Manufacturer
Manufacturer Product Number
ST1755-075-60BK
Description
TAPE ELECTRICAL BLACK 3/4"X20YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Fabric
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
60' (18.3m) 20 yds
Color
Black
Usage
Abrasions, Cuts
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,30000 Kč178,30 Kč
10165,95300 Kč1 659,53 Kč
25161,22440 Kč4 030,61 Kč
50157,74140 Kč7 887,07 Kč
100154,32740 Kč15 432,74 Kč
300149,05670 Kč44 717,01 Kč
500146,66444 Kč73 332,22 Kč
1 000143,47579 Kč143 475,79 Kč
5 000136,32044 Kč681 602,20 Kč
Manufacturers Standard Package
Unit Price without VAT:178,30000 Kč
Unit Price with VAT:215,74300 Kč