
1755-3/4X82-1/2FT | |
|---|---|
DigiKey Part Number | 3M158595-ND |
Manufacturer | |
Manufacturer Product Number | 1755-3/4X82-1/2FT |
Description | TAPE FRICTION BLACK 3/4"X27.5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Friction Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 82.5' (25.1m) 27.5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Friction | |
Adhesive | Rubber | |
Backing, Carrier | Cotton Cloth | |
Thickness | 0.0130" (13.0 mils, 0.330mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 82.5' (25.1m) 27.5 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,15000 Kč | 449,15 Kč |
| 10 | 343,00200 Kč | 3 430,02 Kč |
| 25 | 309,95560 Kč | 7 748,89 Kč |
| 60 | 282,34267 Kč | 16 940,56 Kč |
| 120 | 262,90900 Kč | 31 549,08 Kč |
| 300 | 253,03080 Kč | 75 909,24 Kč |
| Unit Price without VAT: | 449,15000 Kč |
|---|---|
| Unit Price with VAT: | 543,47150 Kč |


