SST2S-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST2S-C

DigiKey Part Number
298-10387-ND
Manufacturer
Manufacturer Product Number
SST2S-C
Description
CBL TIE LOCK NAT 50LB 6.70" 2PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.75"
Bundle Diameter
1.75" (44.45mm)
Width
0.180" (4.57mm)
Length - Actual
0.558' (170.08mm, 6.70")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
2-Piece Design
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
107,99900 Kč79,99 Kč
257,75720 Kč193,93 Kč
507,58620 Kč379,31 Kč
1007,41550 Kč741,55 Kč
3007,14887 Kč2 144,66 Kč
5007,02720 Kč3 513,60 Kč
1 0006,86536 Kč6 865,36 Kč
2 5006,65568 Kč16 639,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč