


SMP16A-C0 | |
|---|---|
DigiKey Part Number | 298-SMP16A-C0-ND |
Manufacturer | |
Manufacturer Product Number | SMP16A-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.98" L x 0.98" W x 0.29" H (24.8mm x 24.8mm x 7.4mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 50 | 4,11140 Kč | 205,57 Kč |
| 100 | 4,02110 Kč | 402,11 Kč |
| 250 | 3,90732 Kč | 976,83 Kč |
| 500 | 3,82374 Kč | 1 911,87 Kč |
| 1 000 | 3,74142 Kč | 3 741,42 Kč |
| 2 500 | 3,63542 Kč | 9 088,55 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



