


SMP16A-C | |
|---|---|
DigiKey Part Number | 298-SMP16A-C-ND |
Manufacturer | |
Manufacturer Product Number | SMP16A-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Size / Dimension 0.98" L x 0.98" W x 0.29" H (24.8mm x 24.8mm x 7.4mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Nylon 6.6 |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 25 | 4,17120 Kč | 104,28 Kč |
| 50 | 4,08360 Kč | 204,18 Kč |
| 100 | 3,99380 Kč | 399,38 Kč |
| 300 | 3,85897 Kč | 1 157,69 Kč |
| 500 | 3,79778 Kč | 1 898,89 Kč |
| 1 000 | 3,71603 Kč | 3 716,03 Kč |
| 2 500 | 3,61076 Kč | 9 026,90 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |



