


SGTM3S10-C0 | |
|---|---|
DigiKey Part Number | 298-15868-ND |
Manufacturer | |
Manufacturer Product Number | SGTM3S10-C0 |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.91" L x 0.61" W x 0.43" H (23.1mm x 15.4mm x 11.0mm) | |
For Use With/Related Products | SGM, SGI, SGS, SGLH | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 22,77600 Kč | 227,76 Kč |
| 25 | 22,13600 Kč | 553,40 Kč |
| 50 | 21,65620 Kč | 1 082,81 Kč |
| 100 | 21,19100 Kč | 2 119,10 Kč |
| 300 | 20,47183 Kč | 6 141,55 Kč |
| 500 | 20,14528 Kč | 10 072,64 Kč |
| 1 000 | 19,71017 Kč | 19 710,17 Kč |
| 2 500 | 19,14868 Kč | 47 871,70 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |



