


SGTM3S10-C | |
|---|---|
DigiKey Part Number | 298-15869-ND |
Manufacturer | |
Manufacturer Product Number | SGTM3S10-C |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.91" L x 0.61" W x 0.43" H (23.1mm x 15.4mm x 11.0mm) | |
For Use With/Related Products | SGM, SGI, SGS, SGLH | |
Material | Nylon 6.6, Weather Resistant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 19,45000 Kč | 194,50 Kč |
| 25 | 18,89440 Kč | 472,36 Kč |
| 50 | 18,48620 Kč | 924,31 Kč |
| 100 | 18,08620 Kč | 1 808,62 Kč |
| 300 | 17,47290 Kč | 5 241,87 Kč |
| 500 | 17,19406 Kč | 8 597,03 Kč |
| 1 000 | 16,82295 Kč | 16 822,95 Kč |
| 2 500 | 16,34398 Kč | 40 859,95 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



