SG_BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG200S-M0

DigiKey Part Number
298-9939-ND
Manufacturer
Manufacturer Product Number
SG200S-M0
Description
CBL TIE LOCKING BLACK 50LB 8.30"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 0.225" (5.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
SG200S-M0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
2.00" (50.80mm)
Width
0.225" (5.70mm)
Length - Actual
0.692' (210.80mm, 8.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,92048 Kč2 920,48 Kč
2 0002,85354 Kč5 707,08 Kč
3 0002,81481 Kč8 444,43 Kč
5 0002,76669 Kč13 833,45 Kč
7 0002,73527 Kč19 146,89 Kč
10 0002,70229 Kč27 022,90 Kč
25 0002,61893 Kč65 473,25 Kč
50 0002,55715 Kč127 857,50 Kč
100 0002,49647 Kč249 647,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92048 Kč
Unit Price with VAT:3,53378 Kč