
SG150I-M0 | |
|---|---|
DigiKey Part Number | 298-9935-ND |
Manufacturer | |
Manufacturer Product Number | SG150I-M0 |
Description | CBL TIE LOCKING BLACK 40LB 6.20" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.168" (4.30mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.168" (4.30mm) | |
Length - Actual | 0.517' (157.58mm, 6.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,64851 Kč | 2 648,51 Kč |
| 2 000 | 2,58789 Kč | 5 175,78 Kč |
| 3 000 | 2,55280 Kč | 7 658,40 Kč |
| 5 000 | 2,50916 Kč | 12 545,80 Kč |
| 7 000 | 2,48071 Kč | 17 364,97 Kč |
| 10 000 | 2,45083 Kč | 24 508,30 Kč |
| 25 000 | 2,37532 Kč | 59 383,00 Kč |
| 50 000 | 2,31935 Kč | 115 967,50 Kč |
| 100 000 | 2,26438 Kč | 226 438,00 Kč |
| Unit Price without VAT: | 2,64851 Kč |
|---|---|
| Unit Price with VAT: | 3,20470 Kč |



