
SG150I-C0 | |
|---|---|
DigiKey Part Number | 298-9933-ND |
Manufacturer | |
Manufacturer Product Number | SG150I-C0 |
Description | CBL TIE LOCKING BLACK 40LB 6.20" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.168" (4.30mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.168" (4.30mm) | |
Length - Actual | 0.517' (157.58mm, 6.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,50440 Kč | 325,22 Kč |
| 100 | 6,35710 Kč | 635,71 Kč |
| 300 | 6,12907 Kč | 1 838,72 Kč |
| 500 | 6,02536 Kč | 3 012,68 Kč |
| 1 000 | 5,88663 Kč | 5 886,63 Kč |
| 2 500 | 5,70716 Kč | 14 267,90 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


