
SE75PFR-CR0 | |
|---|---|
DigiKey Part Number | 298-14081-ND |
Manufacturer | |
Manufacturer Product Number | SE75PFR-CR0 |
Description | SLEEVING 3/4" X 100' BLACK/WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 653,01000 Kč | 6 653,01 Kč |
| 2 | 6 508,33000 Kč | 13 016,66 Kč |
| 3 | 6 424,96667 Kč | 19 274,90 Kč |
| 5 | 6 321,40600 Kč | 31 607,03 Kč |
| 7 | 6 254,07429 Kč | 43 778,52 Kč |
| 10 | 6 183,38600 Kč | 61 833,86 Kč |
| Unit Price without VAT: | 6 653,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 050,14210 Kč |








