
SE12PFR-MR0 | |
|---|---|
DigiKey Part Number | 298-14059-ND |
Manufacturer | |
Manufacturer Product Number | SE12PFR-MR0 |
Description | EXPAND SLEEV 1/8"X1000' BLK/WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1000' (304.80m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 376,84000 Kč | 15 376,84 Kč |
| 2 | 15 041,07500 Kč | 30 082,15 Kč |
| 3 | 14 881,00333 Kč | 44 643,01 Kč |
| Unit Price without VAT: | 15 376,84000 Kč |
|---|---|
| Unit Price with VAT: | 18 605,97640 Kč |


