
SCL750-6 | |
|---|---|
DigiKey Part Number | 298-15835-ND |
Manufacturer | |
Manufacturer Product Number | SCL750-6 |
Description | CONN SPLICE 750MCM CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 750MCM (kcmil) Black |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 750MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,81000 Kč | 1 186,81 Kč |
| Unit Price without VAT: | 1 186,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,04010 Kč |



