


CD-920-750 | |
|---|---|
DigiKey Part Number | 298-14316-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-750 |
Description | CRIMP DIE FOR CT-920/930 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 750MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 750MCM (kcmil) | |
Specifications | - | |
Compatible Tools | CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-920CH, CT-930, CT-930CH, CT-930LPCH, CT-940CH | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 728,67000 Kč | 5 728,67 Kč |
| 5 | 5 443,31200 Kč | 27 216,56 Kč |
| 10 | 5 324,52600 Kč | 53 245,26 Kč |
| 25 | 5 171,19440 Kč | 129 279,86 Kč |
| Unit Price without VAT: | 5 728,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 931,69070 Kč |








