


SC15-120-S25-L | |
|---|---|
DigiKey Part Number | 298-13167-ND |
Manufacturer | |
Manufacturer Product Number | SC15-120-S25-L |
Description | CBL TIE LOCKING NAT 120LB 1.247' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.86" (98.04mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 3.86" (98.04mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.247' (380.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 5,37340 Kč | 537,34 Kč |
| 150 | 5,30267 Kč | 795,40 Kč |
| 250 | 5,21340 Kč | 1 303,35 Kč |
| 350 | 5,15531 Kč | 1 804,36 Kč |
| 500 | 5,09454 Kč | 2 547,27 Kč |
| Unit Price without VAT: | 5,49720 Kč |
|---|---|
| Unit Price with VAT: | 6,65161 Kč |


