
SBC2-C | |
|---|---|
DigiKey Part Number | 298-15813-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-C |
Description | CBL CLAMP GROUNDING COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.310" (7.87mm) | |
Mounting Type | - | |
Material | Copper | |
Color | Copper | |
Length | - | |
Width | 0.590" (14.99mm) | |
Height | 1.230" (31.24mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 180,94000 Kč | 1 809,40 Kč |
| 25 | 175,78680 Kč | 4 394,67 Kč |
| 50 | 171,98200 Kč | 8 599,10 Kč |
| 100 | 168,25700 Kč | 16 825,70 Kč |
| 250 | 163,45012 Kč | 40 862,53 Kč |
| 500 | 159,90060 Kč | 79 950,30 Kč |
| 1 000 | 156,42334 Kč | 156 423,34 Kč |
| 2 500 | 151,93607 Kč | 379 840,17 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |




