
0192210399 | |
|---|---|
DigiKey Part Number | WM13871-ND |
Manufacturer | |
Manufacturer Product Number | 0192210399 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210399 Models |
Category | Length - Overall 1.750" (44.45mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,78800 Kč | 1 369,70 Kč |
| 50 | 52,17160 Kč | 2 608,58 Kč |
| 100 | 49,67920 Kč | 4 967,92 Kč |
| 300 | 45,97373 Kč | 13 792,12 Kč |
| 500 | 44,34610 Kč | 22 173,05 Kč |
| 1 000 | 42,23034 Kč | 42 230,34 Kč |
| 2 500 | 39,58854 Kč | 98 971,35 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





