Direct
Parametric Equivalent



S8-40-M0 | |
|---|---|
DigiKey Part Number | 298-16841-ND |
Manufacturer | |
Manufacturer Product Number | S8-40-M0 |
Description | CBL TIE LOCKING BLACK 40LB 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.09" (53.09mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.09" (53.09mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91131 Kč | 911,31 Kč |
| 2 000 | 0,89053 Kč | 1 781,06 Kč |
| 3 000 | 0,87863 Kč | 2 635,89 Kč |
| 5 000 | 0,86382 Kč | 4 319,10 Kč |
| 7 000 | 0,85414 Kč | 5 978,98 Kč |
| 10 000 | 0,84397 Kč | 8 439,70 Kč |
| Unit Price without VAT: | 0,91131 Kč |
|---|---|
| Unit Price with VAT: | 1,10269 Kč |




