


WITA-40L-M | |
|---|---|
DigiKey Part Number | RPC1809-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40L-M |
Description | CBL TIE LOCKING NAT 40LB 7.87" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.05" (52.07mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.05" (52.07mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22691 Kč | 1 226,91 Kč |
| 2 000 | 1,16823 Kč | 2 336,46 Kč |
| 3 000 | 1,13522 Kč | 3 405,66 Kč |
| 5 000 | 1,09500 Kč | 5 475,00 Kč |
| 7 000 | 1,06928 Kč | 7 484,96 Kč |
| 10 000 | 1,04268 Kč | 10 426,80 Kč |
| Unit Price without VAT: | 1,22691 Kč |
|---|---|
| Unit Price with VAT: | 1,48456 Kč |



