Standard, Locking Natural 2.09" (53.09mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 2.09" (53.09mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Panduit Premium Cable Ties

S8-40-C

DigiKey Part Number
298-13161-ND
Manufacturer
Manufacturer Product Number
S8-40-C
Description
CBL TIE LOCKING NAT 40LB 7.87"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.09" (53.09mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
2.09" (53.09mm)
Width
0.140" (3.56mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,25780 Kč125,78 Kč
2001,22945 Kč245,89 Kč
3001,21370 Kč364,11 Kč
5001,19310 Kč596,55 Kč
7001,18009 Kč826,06 Kč
1 0001,16623 Kč1 166,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25780 Kč
Unit Price with VAT:1,52194 Kč