Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC5MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC5MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC5MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X5MBUF2 | Panduit Corp | 1 | 298-19505-ND | 790,36000 Kč | Parametric Equivalent |
| STPK6X5MBU | Panduit Corp | 0 | STPK6X5MBU-ND | 938,23300 Kč | Parametric Equivalent |
| 1112906 | Phoenix Contact | 0 | 277-1112906-ND | 930,63000 Kč | Parametric Equivalent |
| 1113196 | Phoenix Contact | 0 | 277-1113196-ND | 804,43000 Kč | Parametric Equivalent |
| 1165900050 | Weidmüller | 0 | 281-6993-ND | 499,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,19000 Kč | 736,19 Kč |
| Unit Price without VAT: | 736,19000 Kč |
|---|---|
| Unit Price with VAT: | 890,78990 Kč |












