Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-BLU-5M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-BLU-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-BLU-5M |
Description | TRD695ASX-BLU-5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLU-5M | L-com | 0 | 5073-TRD695ASR-BLU-5M-ND | 1 018,40000 Kč | Parametric Equivalent |
| TRD695ASZX-BLU-5M | L-com | 0 | 5073-TRD695ASZX-BLU-5M-ND | 1 064,81000 Kč | Parametric Equivalent |
| 1112906 | Phoenix Contact | 0 | 277-1112906-ND | 930,63000 Kč | Parametric Equivalent |
| 1113196 | Phoenix Contact | 0 | 277-1113196-ND | 804,43000 Kč | Parametric Equivalent |
| 1165900050 | Weidmüller | 0 | 281-6993-ND | 499,12000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,40000 Kč | 1 018,40 Kč |
| Unit Price without VAT: | 1 018,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,26400 Kč |












