SXXX-XXR-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6-56R-T

DigiKey Part Number
298-15789-ND
Manufacturer
Manufacturer Product Number
S6-56R-T
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.560" (14.22mm)
Length - Overall
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1024,98600 Kč249,86 Kč
2524,28320 Kč607,08 Kč
5023,76540 Kč1 188,27 Kč
20022,75190 Kč4 550,38 Kč
40022,26038 Kč8 904,15 Kč
60021,97795 Kč13 186,77 Kč
1 00021,62719 Kč21 627,19 Kč
2 60020,98491 Kč54 560,77 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč