S4-56R-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp, Funnel Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4-56R-T

DigiKey Part Number
298-11882-ND
Manufacturer
Manufacturer Product Number
S4-56R-T
Description
CONN RING FLAT 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
5/16 Stud
Thickness
0.090" (2.29mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20032,02300 Kč6 404,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,02300 Kč
Unit Price with VAT:38,74783 Kč