
S4-38R-T | |
|---|---|
DigiKey Part Number | 298-11880-ND |
Manufacturer | |
Manufacturer Product Number | S4-38R-T |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 4 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.620" (15.75mm) |
Manufacturer Panduit Corp | Length - Overall 1.500" (38.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp, Funnel Opening |
Part Status Active | Wire Gauge 4 AWG |
Terminal Type Flat Sided | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 34,45360 Kč | 1 722,68 Kč |
| 200 | 32,98365 Kč | 6 596,73 Kč |
| 400 | 32,27130 Kč | 12 908,52 Kč |
| 600 | 31,86132 Kč | 19 116,79 Kč |
| 1 000 | 31,35169 Kč | 31 351,69 Kč |
| 2 600 | 30,41972 Kč | 79 091,27 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



