S18-120-L0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Essentra Components
In Stock: 1 400
Unit Price: 12,39300 Kč
Datasheet
Standard, Locking Black 5.20" (132.08mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 5.20" (132.08mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

S18-120-L0

DigiKey Part Number
298-13099-ND
Manufacturer
Manufacturer Product Number
S18-120-L0
Description
CBL TIE LOCKING BLK 120LB 1.476'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 5.20" (132.08mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
17.75"
Bundle Diameter
5.20" (132.08mm)
Width
0.300" (7.62mm)
Length - Actual
1.476' (450.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505,46780 Kč273,39 Kč
1005,34610 Kč534,61 Kč
1505,27607 Kč791,41 Kč
2505,18652 Kč1 296,63 Kč
3505,12891 Kč1 795,12 Kč
5005,06850 Kč2 534,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46780 Kč
Unit Price with VAT:6,61604 Kč