Standard, Locking Black 5.24" (133.00mm) 0.315" (8.00mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 5.24" (133.00mm) 0.315" (8.00mm) 120 lbs (54.43 kg)
Supporting your Project: Printed Circuit Board Solutions

CT073B

DigiKey Part Number
RPC3775-ND
Manufacturer
Manufacturer Product Number
CT073B
Description
CBL TIE LOCKING BLK 120LB 1.476'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 5.24" (133.00mm) 0.315" (8.00mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
17.75"
Bundle Diameter
5.24" (133.00mm)
Width
0.315" (8.00mm)
Length - Actual
1.476' (450.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10012,39300 Kč1 239,30 Kč
20011,80090 Kč2 360,18 Kč
30011,46770 Kč3 440,31 Kč
50011,06090 Kč5 530,45 Kč
70010,80137 Kč7 560,96 Kč
1 00010,53281 Kč10 532,81 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39300 Kč
Unit Price with VAT:14,99553 Kč