
S150X400YAJ | |
|---|---|
DigiKey Part Number | 298-18717-ND |
Manufacturer | |
Manufacturer Product Number | S150X400YAJ |
Description | LABEL SELF LAMINATING WHT 10/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" x 4.00" (38.1mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" x 4.00" (38.1mm x 101.6mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,79215 Kč | 7 792,15 Kč |
| 2 000 | 7,62417 Kč | 15 248,34 Kč |
| 3 000 | 7,52750 Kč | 22 582,50 Kč |
| 5 000 | 7,40734 Kč | 37 036,70 Kč |
| 7 000 | 7,32920 Kč | 51 304,40 Kč |
| 10 000 | 7,24725 Kč | 72 472,50 Kč |
| Unit Price without VAT: | 7,79215 Kč |
|---|---|
| Unit Price with VAT: | 9,42850 Kč |


