
S150X400VATY | |
|---|---|
DigiKey Part Number | 298-18716-ND |
Manufacturer | |
Manufacturer Product Number | S150X400VATY |
Description | LABEL SELF LAMINATNG 1.5"X4" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" x 4.00" (38.1mm x 101.6mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | For Use With/Related Products TDP43MY Thermal Transfer Desktop Printer |
Part Status Active | Shelf Life 48 Months |
Label Type Self Laminating | Operating Temperature -40°C ~ 93°C |
Label Size 1.50" x 4.00" (38.1mm x 101.6mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,35213 Kč | 20 880,33 Kč |
| 5 000 | 8,17177 Kč | 40 858,85 Kč |
| 7 500 | 8,06791 Kč | 60 509,32 Kč |
| 12 500 | 7,93890 Kč | 99 236,25 Kč |
| 17 500 | 7,85502 Kč | 137 462,85 Kč |
| 25 000 | 7,76699 Kč | 194 174,75 Kč |
| Unit Price without VAT: | 8,35213 Kč |
|---|---|
| Unit Price with VAT: | 10,10608 Kč |



