White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S150X150VATY

DigiKey Part Number
298-18714-ND
Manufacturer
Manufacturer Product Number
S150X150VATY
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Panduit Corp
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Part Status
Active
Shelf Life
48 Months
Label Type
Self Laminating
Operating Temperature
-40°C ~ 93°C
Label Size
0.50" x 1.50" (12.7mm x 38.1mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0002,45515 Kč12 275,75 Kč
10 0002,40224 Kč24 022,40 Kč
15 0002,37180 Kč35 577,00 Kč
25 0002,33396 Kč58 349,00 Kč
35 0002,30935 Kč80 827,25 Kč
50 0002,28353 Kč114 176,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,45515 Kč
Unit Price with VAT:2,97073 Kč