


S15-50-M0 | |
|---|---|
DigiKey Part Number | 298-13093-ND |
Manufacturer | |
Manufacturer Product Number | S15-50-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.214' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.214' (370.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.02" (102.00mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35688 Kč | 2 356,88 Kč |
| 2 000 | 2,30287 Kč | 4 605,74 Kč |
| 3 000 | 2,27172 Kč | 6 815,16 Kč |
| 5 000 | 2,23296 Kč | 11 164,80 Kč |
| 7 000 | 2,20770 Kč | 15 453,90 Kč |
| 10 000 | 2,18115 Kč | 21 811,50 Kč |
| Unit Price without VAT: | 2,35688 Kč |
|---|---|
| Unit Price with VAT: | 2,85182 Kč |



