


S15-40-C | |
|---|---|
DigiKey Part Number | 298-13089-ND |
Manufacturer | |
Manufacturer Product Number | S15-40-C |
Description | CBL TIE LOCKING NAT 40LB 1.214' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.02" (102.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96960 Kč | 196,96 Kč |
| 200 | 1,92550 Kč | 385,10 Kč |
| 300 | 1,90033 Kč | 570,10 Kč |
| 500 | 1,86882 Kč | 934,41 Kč |
| 700 | 1,84783 Kč | 1 293,48 Kč |
| 1 000 | 1,82620 Kč | 1 826,20 Kč |
| Unit Price without VAT: | 1,96960 Kč |
|---|---|
| Unit Price with VAT: | 2,38322 Kč |


