


CT017A | |
|---|---|
DigiKey Part Number | RPC3728-ND |
Manufacturer | |
Manufacturer Product Number | CT017A |
Description | CBL TIE LOCKING NAT 40LB 1.208' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.02" (102.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,67260 Kč | 367,26 Kč |
| 200 | 3,49720 Kč | 699,44 Kč |
| 300 | 3,39817 Kč | 1 019,45 Kč |
| 500 | 3,27778 Kč | 1 638,89 Kč |
| 700 | 3,20070 Kč | 2 240,49 Kč |
| 1 000 | 3,12114 Kč | 3 121,14 Kč |
| Unit Price without VAT: | 3,67260 Kč |
|---|---|
| Unit Price with VAT: | 4,44385 Kč |

