
S100X650VATY | |
|---|---|
DigiKey Part Number | 298-18712-ND |
Manufacturer | |
Manufacturer Product Number | S100X650VATY |
Description | LABEL SELF LAMINATNG 1"X6.5" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 6.50" (25.4mm x 165.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,38245 Kč | 7 382,45 Kč |
| 2 000 | 7,22320 Kč | 14 446,40 Kč |
| 3 000 | 7,13160 Kč | 21 394,80 Kč |
| 5 000 | 7,01778 Kč | 35 088,90 Kč |
| 7 000 | 6,94373 Kč | 48 606,11 Kč |
| 10 000 | 6,86609 Kč | 68 660,90 Kč |
| 25 000 | 6,67031 Kč | 166 757,75 Kč |
| 50 000 | 6,52576 Kč | 326 288,00 Kč |
| 100 000 | 6,38413 Kč | 638 413,00 Kč |
| Unit Price without VAT: | 7,38245 Kč |
|---|---|
| Unit Price with VAT: | 8,93276 Kč |



