


S10-50-C | |
|---|---|
DigiKey Part Number | 298-13078-ND |
Manufacturer | |
Manufacturer Product Number | S10-50-C |
Description | CBL TIE LOCKING NAT 50LB 9.84" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09400 $ | 9,40 $ |
| 200 | 0,09190 $ | 18,38 $ |
| 300 | 0,09070 $ | 27,21 $ |
| 500 | 0,08918 $ | 44,59 $ |
| 700 | 0,08819 $ | 61,73 $ |
| 1 000 | 0,08715 $ | 87,15 $ |
| Unit Price without VAT: | 0,09400 $ |
|---|---|
| Unit Price with VAT: | 0,11374 $ |



