


CT023A | |
|---|---|
DigiKey Part Number | RPC3742-ND |
Manufacturer | |
Manufacturer Product Number | CT023A |
Description | CBL TIE LOCKING NAT 50LB 9.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.91" (74.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.91" (74.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,46730 Kč | 246,73 Kč |
| 200 | 2,34865 Kč | 469,73 Kč |
| 300 | 2,28177 Kč | 684,53 Kč |
| 500 | 2,20102 Kč | 1 100,51 Kč |
| 700 | 2,14930 Kč | 1 504,51 Kč |
| 1 000 | 2,09560 Kč | 2 095,60 Kč |
| Unit Price without VAT: | 2,46730 Kč |
|---|---|
| Unit Price with VAT: | 2,98543 Kč |

