Parametric Equivalent

S1/0-38R-X | |
|---|---|
DigiKey Part Number | 298-15764-ND |
Manufacturer | |
Manufacturer Product Number | S1/0-38R-X |
Description | CONN RING FLAT 1/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 1/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Length - Overall 1.700" (43.18mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.120" (3.05mm) | Base Product Number |
Width - Outer Edges 0.760" (19.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1/0-38R-C | Panduit Corp | 0 | 298-11868-ND | 75,08000 Kč | Parametric Equivalent |







