Similar

S1/0-14R-C | |
|---|---|
DigiKey Part Number | 298-15762-ND |
Manufacturer | |
Manufacturer Product Number | S1/0-14R-C |
Description | CONN RING FLAT 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 1/0 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.760" (19.30mm) |
Manufacturer Panduit Corp | Length - Overall 1.600" (40.64mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp, Funnel Opening |
Part Status Active | Wire Gauge 1/0 AWG |
Terminal Type Flat Sided | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.120" (3.05mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1/0-38R-X | Panduit Corp | 0 | 298-15764-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 74,53800 Kč | 745,38 Kč |
| 25 | 72,41040 Kč | 1 810,26 Kč |
| 50 | 70,85040 Kč | 3 542,52 Kč |
| 100 | 69,31950 Kč | 6 931,95 Kč |
| 300 | 66,95937 Kč | 20 087,81 Kč |
| 500 | 65,88712 Kč | 32 943,56 Kč |
| 1 000 | 64,45914 Kč | 64 459,14 Kč |
| 2 500 | 62,61580 Kč | 156 539,50 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |





