RGRB19Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGRB19Y

DigiKey Part Number
298-13071-ND
Manufacturer
Manufacturer Product Number
RGRB19Y
Description
GROUNDING BUSBAR KITS 19 483MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Grounding Hardware
For Use With/Related Products
Cabinet Racks
Specifications
19", Includes Hardware
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 667,17000 Kč2 667,17 Kč
102 479,46500 Kč24 794,65 Kč
252 408,28600 Kč60 207,15 Kč
502 355,71100 Kč117 785,55 Kč
1002 304,20920 Kč230 420,92 Kč
2502 237,72580 Kč559 431,45 Kč
5002 188,61776 Kč1 094 308,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 667,17000 Kč
Unit Price with VAT:3 227,27570 Kč