
RGRB19CN | |
|---|---|
DigiKey Part Number | 298-15749-ND |
Manufacturer | |
Manufacturer Product Number | RGRB19CN |
Description | GROUNDING BUSBAR KITS 19 483MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Hardware | |
For Use With/Related Products | Cabinet Racks | |
Specifications | 19", Includes Hardware | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 891,77000 Kč | 3 891,77 Kč |
| 10 | 3 617,59800 Kč | 36 175,98 Kč |
| 25 | 3 513,60360 Kč | 87 840,09 Kč |
| 50 | 3 436,78040 Kč | 171 839,02 Kč |
| 100 | 3 361,51100 Kč | 336 151,10 Kč |
| 250 | 3 264,35832 Kč | 816 089,58 Kč |
| 500 | 3 192,57288 Kč | 1 596 286,44 Kč |
| Unit Price without VAT: | 3 891,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 709,04170 Kč |



