
RGEJ660PF | |
|---|---|
DigiKey Part Number | 298-23368-ND |
Manufacturer | |
Manufacturer Product Number | RGEJ660PF |
Description | GROUNDING KIT 60.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 60.000" (1524.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 60.000" (1524.00mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,57000 Kč | 1 299,57 Kč |
| 10 | 1 208,30900 Kč | 12 083,09 Kč |
| 25 | 1 173,72120 Kč | 29 343,03 Kč |
| 50 | 1 148,17480 Kč | 57 408,74 Kč |
| 100 | 1 123,14310 Kč | 112 314,31 Kč |
| 250 | 1 090,83520 Kč | 272 708,80 Kč |
| 500 | 1 066,96844 Kč | 533 484,22 Kč |
| 1 000 | 1 043,58884 Kč | 1 043 588,84 Kč |
| Unit Price without VAT: | 1 299,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,47970 Kč |




