

RAFCBI3-S6-C20 | |
---|---|
DigiKey Part Number | 298-20339-ND |
Manufacturer | |
Manufacturer Product Number | RAFCBI3-S6-C20 |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.75" L x 3.00" W x 3.81" H (19.1mm x 76.2mm x 96.8mm) | |
For Use With/Related Products | I Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,41000 Kč | 50,41 Kč |
10 | 46,80500 Kč | 468,05 Kč |
25 | 45,47600 Kč | 1 136,90 Kč |
50 | 44,49700 Kč | 2 224,85 Kč |
100 | 43,53890 Kč | 4 353,89 Kč |
300 | 42,05717 Kč | 12 617,15 Kč |
500 | 41,38504 Kč | 20 692,52 Kč |
1 000 | 40,48915 Kč | 40 489,15 Kč |
2 500 | 39,33304 Kč | 98 332,60 Kč |
Unit Price without VAT: | 50,41000 Kč |
---|---|
Unit Price with VAT: | 60,99610 Kč |