
R2P6S | |
---|---|
DigiKey Part Number | R2P6S-ND |
Manufacturer | |
Manufacturer Product Number | R2P6S |
Description | EIA STEEL RACK 19 6D CHANNEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 18.000" L x 20.310" W x 84.000" H (457.20mm x 515.87mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.000" L x 20.310" W x 84.000" H (457.20mm x 515.87mm x 2133.60mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 56.9 lbs (25.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15 518,97000 Kč | 15 518,97 Kč |
10 | 14 419,48400 Kč | 144 194,84 Kč |
25 | 14 002,36760 Kč | 350 059,19 Kč |
50 | 13 694,22940 Kč | 684 711,47 Kč |
100 | 13 392,30900 Kč | 1 339 230,90 Kč |
Unit Price without VAT: | 15 518,97000 Kč |
---|---|
Unit Price with VAT: | 18 777,95370 Kč |