


R200X225V1T | |
|---|---|
DigiKey Part Number | R200X225V1T-ND |
Manufacturer | |
Manufacturer Product Number | R200X225V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 2.00" x 2.25" (50.8mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 19,34500 Kč | 193,45 Kč |
| 25 | 18,79360 Kč | 469,84 Kč |
| 50 | 18,38920 Kč | 919,46 Kč |
| 100 | 17,99140 Kč | 1 799,14 Kč |
| 250 | 17,48160 Kč | 4 370,40 Kč |
| 500 | 17,10480 Kč | 8 552,40 Kč |
| 1 000 | 16,73538 Kč | 16 735,38 Kč |
| 3 000 | 16,16563 Kč | 48 496,89 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



